reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS TIW 300 :: 30 cm (12") VISATON woofer


VIS TIW 300

  • Product Description
  • Technical information
  • General
    • Type
    • Woofer
    • Noise
    • 90 dB
  • Electrical values
    • Performance
    • 300 W
    • Music power rating
    • 600 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • fu - 4000 Hz
    • Resonance frequency
    • 25 Hz
  • Measures
    • Ø
    • 329 mm
    • Installation dimension
    • 287 mm
  • Weights
    • Weight
    • 7.0 kg

30-cm (12") high-end woofer with black cellulose membrane, very large magnet system and weighty die-cast aluminium basket. Thanks to the multiple venting options of the voice coil (pole core hole, holes in the pole plate, openings in the die-cast aluminium basket to vent the spider from behind), losses and flow noise are kept to a minimum. The capton voice-coil carrier and the large 65-mm-diameter voice coil enable extremely high loads.



Manufacturer : VISATON
Factory number : 1364
Package weight : 9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Woofer
    • Noise
    • 90 dB
  • Electrical values
    • Performance
    • 300 W
    • Music power rating
    • 600 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • fu - 4000 Hz
    • Resonance frequency
    • 25 Hz
  • Measures
    • Ø
    • 329 mm
    • Installation dimension
    • 287 mm
  • Weights
    • Weight
    • 7.0 kg
Datasheet/manual