reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS TIW 200XS :: VISATON woofer

Item-No.: VIS TIW 200XS
€103,55
Category of goods: 0

VIS TIW 200XS

  • Product Description
  • Technical information
  • General
    • Type
    • Woofer
    • Noise
    • 84 dB
  • Electrical values
    • Performance
    • 120 W
    • Music power rating
    • 180 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • fu - 7500 Hz
    • Resonance frequency
    • 28 Hz
  • Measures
    • Ø
    • 222 mm
    • Installation dimension
    • 189 mm
  • Weights
    • Weight
    • 3.5 kg

20-cm (8") high-end woofer, designed specifically for small subwoofers. The extra-wide rubber surround, the long voice coil and ever so large magnet system enables extreme strokes. Thanks to the multiple venting options of the voice coil (pole core hole, holes in the pole plate, openings in the die-cast aluminium basket to vent the spider from behind), losses and flow noise are kept to a minimum. The capton voice-coil carrier and the long voice coil enable very high loads.



Manufacturer : VISATON
Factory number : 1340
Package weight : 3.45 kg
RoHS : conform
Technical information
  • General
    • Type
    • Woofer
    • Noise
    • 84 dB
  • Electrical values
    • Performance
    • 120 W
    • Music power rating
    • 180 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • fu - 7500 Hz
    • Resonance frequency
    • 28 Hz
  • Measures
    • Ø
    • 222 mm
    • Installation dimension
    • 189 mm
  • Weights
    • Weight
    • 3.5 kg
Datasheet/manual