reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS GF 200-4 :: VISATON woofer, 20 cm

Item-No.: VIS GF 200-4
€92,25
Category of goods: 0


VIS GF 200-4

  • Product Description
  • Technical information
  • General
    • Type
    • Woofer
  • Electrical values
    • Performance
    • 120 W
    • Music power rating
    • 180 W
    • Impedance
    • 2 x 4 Ohm
    • Frequency range
    • fu - 8000 Hz
    • Resonance frequency
    • 32 Hz
  • Other
    • Noise
    • 85 dB
  • Measures
    • Ø
    • 222 mm
    • Installation dimension
    • 189 mm
  • Weights
    • Weight
    • 2.5 kg

20-cm (8") high-end woofer with black glass fibre membrane, sturdy die-cast aluminium basket and elastic rubber surround. Very flexible application options thanks to 2 x 4-ohm dual voice coil, which creates a high-quality 8-ohm cabinet in series connection. In conjunction with the extended rear pole plate, the vented spider, the vented magnet and the capton voice-coil carrier, the voice coil guarantees long strokes and optimum level control.



Manufacturer : VISATON
Factory number : 1330
Package weight : 2.541 kg
RoHS : conform
Technical information
  • General
    • Type
    • Woofer
  • Electrical values
    • Performance
    • 120 W
    • Music power rating
    • 180 W
    • Impedance
    • 2 x 4 Ohm
    • Frequency range
    • fu - 8000 Hz
    • Resonance frequency
    • 32 Hz
  • Other
    • Noise
    • 85 dB
  • Measures
    • Ø
    • 222 mm
    • Installation dimension
    • 189 mm
  • Weights
    • Weight
    • 2.5 kg
Datasheet/manual