reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS BG 20-8 :: VISATON full-range speaker, 20cm

Item-No.: VIS BG 20-8
€25,10
Category of goods: 0


VIS BG 20-8

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 92 dB
  • Electrical values
    • Performance
    • 40 W
    • Music power rating
    • 70 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • fu - 18000 Hz
    • Resonance frequency
    • 38 Hz
  • Measures
    • Ø
    • 205 mm
    • Installation dimension
    • 184 mm
  • Weights
    • Weight
    • 1.13 kg

VISATON 20-cm (8") full-range speaker, 8 Ohm

With tweeter cone. High level of efficiency. Drill hole on the magnet and on the basket to mount a transformer (e.g. TR 10.16) for use in 100-V systems. Suitable as full-range speaker for small vocal and guitar monitors or as a mid-range driver for PA systems and musicians' speakers.

- Music power: 70 W
- Rated power: 40 W
- Impedance: 8 Ohm
- Transmission range: fu - 18,000 Hz
- Mean sound pressure level: 92 dB
- Resonance frequency: 38 Hz
- Installation diameter: 184 mm
- Basket diameter: 205 mm



Manufacturer : VISATON
Factory number : 3020
Package weight : 1.532 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 92 dB
  • Electrical values
    • Performance
    • 40 W
    • Music power rating
    • 70 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • fu - 18000 Hz
    • Resonance frequency
    • 38 Hz
  • Measures
    • Ø
    • 205 mm
    • Installation dimension
    • 184 mm
  • Weights
    • Weight
    • 1.13 kg