reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS BG 17-8 :: VISATON full-range speaker, 17 cm

Item-No.: VIS BG 17-8
€15,85
Category of goods: 0

VIS BG 17-8

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 93 dB
  • Electrical values
    • Performance
    • 40 W
    • Music power rating
    • 60 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 80 - 20000 Hz
    • Resonance frequency
    • 110 Hz
  • Measures
    • Ø
    • 165 mm
    • Installation dimension
    • 146 mm
  • Weights
    • Weight
    • 0.72 kg

VISATON 17-cm (6.5") full-range speaker, 8 ohm

With tweeter cone. High level of efficiency. Drill hole on the magnet and on the basket to mount a transformer (e.g. TR 10.16) for use in 100-V systems. Suitable as full-range speaker for small vocal and guitar monitors or as a mid-range driver for PA systems and musicians' speakers.

- Music power: 60 W
- Rated power: 40 W
- Impedance: 8 Ohm
- Transmission range: 80 - 20,000 Hz
- Mean sound pressure level: 85 dB
- Resonance frequency: 110 Hz
- Installation diameter: 146 mm
- Basket diameter: 165 mm



Manufacturer : VISATON
Factory number : 3017
Package weight : 0.752 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 93 dB
  • Electrical values
    • Performance
    • 40 W
    • Music power rating
    • 60 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 80 - 20000 Hz
    • Resonance frequency
    • 110 Hz
  • Measures
    • Ø
    • 165 mm
    • Installation dimension
    • 146 mm
  • Weights
    • Weight
    • 0.72 kg