reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS BG 13 P-8 :: Stage speaker, 13 cm, 8 ohm

Item-No.: VIS BG 13 P-8
€12,95
Category of goods: 0

VIS BG 13 P-8

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 92 dB
  • Electrical values
    • Performance
    • 20 W
    • Music power rating
    • 40 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 120 - 20000 Hz
    • Resonance frequency
    • 170 Hz
  • Measures
    • Ø
    • 131 mm
    • Installation dimension
    • 110 mm

VISATON 13-cm full-range speaker, 8 ohm

For use in larger scale PA arrays or in smaller monitor speakers, with high-range cone. Tough speaker for PA systems, stage monitors and musicians' speakers.

- Music power: 40 W
- Impedance: 8 Ohm
- Transmission range: 120 - 20,000 Hz
- Mean sound pressure level: 92 dB
- Resonance frequency: 170 Hz
- Installation diameter: 110 mm
- Basket diameter: 131 mm



Manufacturer : VISATON
Factory number : 3011
Package weight : 0.466 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 92 dB
  • Electrical values
    • Performance
    • 20 W
    • Music power rating
    • 40 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 120 - 20000 Hz
    • Resonance frequency
    • 170 Hz
  • Measures
    • Ø
    • 131 mm
    • Installation dimension
    • 110 mm
Datasheet/manual