reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHS 8,0X60-50 :: Hexagon head wood screws, 8 mm, 60 mm, 50 pcs.

Item-No.: SHS 8,0X60-50
€8,99
Category of goods: 1 = discountable

SHS 8,0X60-50

  • Product Description
  • Technical information
  • General
    • Type
    • Wood screws
    • Design
    • 6-edge
    • Material
    • Steel, blue galvanized
    • Thread
    • 8.0 mm
  • Measures
    • Length
    • 60 mm
  • Electrical values
    • Approval
    • DIN 571
  • Packaging
    • Packaging
    • Pack of 50

Hexagon head wood screws

Steel, blue galvanised, DIN 571

Thread: 8 mm
Length: 60 mm
Contents: 50 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 20174/2
Package weight : 0.995 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wood screws
    • Design
    • 6-edge
    • Material
    • Steel, blue galvanized
    • Thread
    • 8.0 mm
  • Measures
    • Length
    • 60 mm
  • Electrical values
    • Approval
    • DIN 571
  • Packaging
    • Packaging
    • Pack of 50
Datasheet/manual