reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RG 8U-100 :: Coaxial cable, RG 8/RG 213UBX, 50 ohms, 100 m

Item-No.: RG 8U-100
€110,95
Category of goods: 1


RG 8U-100

  • Product Description
  • Technical information
  • General
    • Type
    • Coaxial cable
    • Design
    • RG8U /213U
    • Cable type
    • PVC sheath
    • Isolation
    • Ø 6.4 / PE
    • Internal conductor
    • Bare copper litz wire
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 100.0 m
    • Bending radius
    • 50.0 mm
    • Øexternal
    • 10 mm
  • Packaging
    • Packaging
    • Cable ring

Coaxial cable, RG 8/RG 213UBX

The elaborate interior structure and PE insulation and PVC sleeve guarantee optimum attenuation values and maximum data security.

Inner conductor: bare Cu strand, Ø 7 x 0.7 mm
Max. loop resistance (ohms/km): 12
Attenuation per 100 m: 2.0 dB/10 MHz, 7.8 dB/100 MHz, 17.2 dB/500 MHz, 27.5 dB/1000 MHz



Manufacturer : SYTRONIC
Package weight : 12 kg
RoHS : conform
Technical information
  • General
    • Type
    • Coaxial cable
    • Design
    • RG8U /213U
    • Cable type
    • PVC sheath
    • Isolation
    • Ø 6.4 / PE
    • Internal conductor
    • Bare copper litz wire
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 100.0 m
    • Bending radius
    • 50.0 mm
    • Øexternal
    • 10 mm
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual