reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RG 6 SDI/HD 100 :: SDI/HD Video Coaxial Cable RG6, 100 m

Item-No.: RG 6 SDI/HD 100
€89,95
Category of goods: 1 = discountable

RG 6 SDI/HD 100

  • Product Description
  • Technical information
  • General
    • Type
    • Coaxial cable
    • Design
    • RG6
    • Cable type
    • PVC sheath
    • Isolation
    • Ø 4.8 mm PE
    • Internal conductor
    • Cu stranded wire Ø
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
  • Measures
    • Cable length
    • 100 m
    • Bending radius
    • 50.0 mm
    • Øexternal
    • 7.0 mm
  • Packaging
    • Packaging
    • Drum

Automatic cable unwinder including SDI/HD video coaxial cable RG6 "75100 VZ"*

  • Top full copper cable 75 Ohm for CCTV or studio technology "Made in Germany"

  • SDI/HD/HDTV – DIGITAL

  • Sharp, crisp images – transmission in realtime – longer distances possible

  • Top quality

  • Inspired design makes it extremely user-friendly

  • Easily transportable

  • The ideal solution for a smooth installation




Manufacturer : SYTRONIC
Factory number : 100 M 75100 VZ (1.0/4.8)
Package weight : 8.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Coaxial cable
    • Design
    • RG6
    • Cable type
    • PVC sheath
    • Isolation
    • Ø 4.8 mm PE
    • Internal conductor
    • Cu stranded wire Ø
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
  • Measures
    • Cable length
    • 100 m
    • Bending radius
    • 50.0 mm
    • Øexternal
    • 7.0 mm
  • Packaging
    • Packaging
    • Drum
Datasheet/manual