reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RG 59 100 :: Coaxial cable, RG 59, 100 m ring, black, 75 ohms

Item-No.: RG 59 100
€25,60
Category of goods: 1 = discountable

RG 59 100

  • Product Description
  • Technical information
  • General
    • Type
    • Coaxial cable
    • Design
    • 2x shielded
    • Cable type
    • PVC sheath
    • Isolation
    • Ø 2.95 / PE
    • Colour
    • Black
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
  • Measures
    • Cable length
    • 100 m
    • Øexternal
    • 6.15 mm
  • Packaging
    • Packaging
    • Cable ring

For home installation! Rigid inner conductor

• 6.15 mm outer sleeve, PVC/black
• 3.7 mm dielectric
• 0.58 mm CCS inner conductor
• Mesh 16 x 8 x 0.12 AL
• 75-ohm impedance

Attenuation at 20°C in dB/100 m 100 MHz 12.0 200 MHz 16.5 300 MHz 20.8 500 MHz 26.9 800 MHz 35.8 1000 MHz 40.5 1350 MHz 45.9 1750 MHz 54.0 2050 MHz 60.0
With rigid conductor



Package weight : 3.86 kg
RoHS : conform
Technical information
  • General
    • Type
    • Coaxial cable
    • Design
    • 2x shielded
    • Cable type
    • PVC sheath
    • Isolation
    • Ø 2.95 / PE
    • Colour
    • Black
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
  • Measures
    • Cable length
    • 100 m
    • Øexternal
    • 6.15 mm
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual