reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RG 58C/U-50 :: Coaxial cable, RG 58C/U, 50 ohms, 50 m ring

Item-No.: RG 58C/U-50
Cable length:

€18,50
Category of goods: 1

RG 58C/U-50

  • Product Description
  • Technical information
  • General
    • Type
    • Coaxial cable
    • Design
    • RG58
    • Cable type
    • PVC sheath
    • Isolation
    • Ø 2.95 / PE
    • Internal conductor
    • Tinned copper litz wire
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Approval
    • Not halogen-free
  • Measures
    • Cable length
    • 50.0 m
    • Bending radius
    • 25.0 mm
    • Øexternal
    • 4.95 mm
  • Packaging
    • Packaging
    • Cable ring

Coaxial cable, RG 58C/U

Elaborate interior structure and PE insulation and PVC sleeve guarantee optimum attenuation values and maximum data security.

Attenuation per 100 m: 4.6 dB/10 MHz, 15.3 dB/100 MHz, 37.0 dB/500 MHz, 55.5 dB/1000 MHz



Package weight : 1.725 kg
RoHS : conform
Technical information
  • General
    • Type
    • Coaxial cable
    • Design
    • RG58
    • Cable type
    • PVC sheath
    • Isolation
    • Ø 2.95 / PE
    • Internal conductor
    • Tinned copper litz wire
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Approval
    • Not halogen-free
  • Measures
    • Cable length
    • 50.0 m
    • Bending radius
    • 25.0 mm
    • Øexternal
    • 4.95 mm
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual