reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RG 58 100 :: Coaxial cable, RG 58, 100 m ring, black, 50 ohms

Item-No.: RG 58 100
€15,60
Category of goods: 1

RG 58 100

  • Product Description
  • Technical information
  • General
    • Type
    • Coaxial cable
    • Design
    • 2x shielded
    • Cable type
    • PVC sheath
    • Isolation
    • Ø 2.95 / PE
    • Colour
    • Black
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 100 m
    • Øexternal
    • 4.95 mm
  • Implementation
    • Shielding
    • Copper braid, tinned
  • Packaging
    • Packaging
    • Cable ring

For home installation! Rigid inner conductor double shielded

• 4.95 mm outer sleeve, PVC/black
• 2.95 mm dielectric
• 0.643 mm CCS inner conductor
• Aluminium film shielding — mesh 32 x 0.12 aluminium
• 50-ohm impedance



Package weight : 2.747 kg
RoHS : conform
Technical information
  • General
    • Type
    • Coaxial cable
    • Design
    • 2x shielded
    • Cable type
    • PVC sheath
    • Isolation
    • Ø 2.95 / PE
    • Colour
    • Black
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 100 m
    • Øexternal
    • 4.95 mm
  • Implementation
    • Shielding
    • Copper braid, tinned
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual