reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KK 2-100 CU 100 :: Coaxial cable (Cu) 100 dB 2x shielded 100 m

Item-No.: KK 2-100 CU 100
€31,20
Category of goods: 1 = discountable

KK 2-100 CU 100

  • Product Description
  • Technical information
  • General
    • Type
    • Coaxial cable
    • Isolation/Dielectric
    • 4.57 mm Ø
    • Internal conductor
    • 1.1 mm CU Ø
    • Colour
    • weiß
    • Cable type
    • PVC sheath
    • Technology
    • 100 dB
  • Electrical values
    • Shielding rating
    • 100
    • Characteristic impedance
    • 75 Ohm
  • Measures
    • Cable length
    • 100 m
    • Øexternal
    • 6.9 mm
  • Implementation
    • Shielding
    • 2-fach geschirmt

For home installation! - With meter marking

Attenuation at 20°C in dB/100 m
100 MHz-5.7 dB
200 MHz-8.8 dB
300 MHz-9.0 dB
500 MHz-12.6 dB
800 MHz-18.4 dB
1000 MHz-20.8 dB
1350 MHz-24.9 dB
1750 MHz-28.5 dB
2050 MHz-32.2 dB

Inner conductor 1.1 mm CU (CCC)
Outside diameter 6.9 mm
Degree of shielding 100 dB
Shielding double
1. Shield AL-foil
2. Braiding 64
Length 100 m
Type of packaging Cardboard coil
Impedance 75 ohm



Package weight : 4.68 kg
RoHS : conform
Technical information
  • General
    • Type
    • Coaxial cable
    • Isolation/Dielectric
    • 4.57 mm Ø
    • Internal conductor
    • 1.1 mm CU Ø
    • Colour
    • weiß
    • Cable type
    • PVC sheath
    • Technology
    • 100 dB
  • Electrical values
    • Shielding rating
    • 100
    • Characteristic impedance
    • 75 Ohm
  • Measures
    • Cable length
    • 100 m
    • Øexternal
    • 6.9 mm
  • Implementation
    • Shielding
    • 2-fach geschirmt
Datasheet/manual