reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TV LINK HD :: Wireless HDMI transmission

Item-No.: TV LINK HD
€299,00
Category of goods: 0


TV LINK HD

  • Product Description
  • Technical information
  • General
    • Type
    • HD audio/video radio transmission set
    • Design
    • 1 transmitter, 1 receiver
    • Colour
    • Black
  • Specials
    • Range
    • 30 internal/200 external m
  • Electrical values
    • Voltage
    • 100 - 240 V
    • Transmission frequency
    • 5.1 ... 5.9 GHz MHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5.5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Wireless connection via 5 GHz WiFi
• HDCP and WPA2 AES encrypted
• Reliable HD streaming in the entire house
• Operation is possible with any HDMI device
• IR control of the video sources
• Resolution up to 1080p
• AC3 Dolby Digital transmission

The TV LINK wireless HD system allows HD content to be transmitted wirelessly from an STB or from another HD source throughout the home, without cables.
The system provided consists of transmitter and receiver units, power supply units and remote IR connections.
The attractive, small and light devices are configured in the factory and already connected to each other.
The system therefore offers fast and easy installation.

Technical data:
• Supported resolutions: 1080p60/50/24, 1080i60/50, 720p60/50, 576p50, 576i50
• Supported audio formats: Stereo PCM, Dolby Digital (AC3) up to 5.1
• Video compression: H.264/MPEG-4 AVC
• Audio compression: MPEG-2
• Wireless standard: 802.11n (WiFi compliant and certified)
• Encryption: WPA2 AES protection HDCP (paired receiver)
• Range: up to 200 m in open field
• Transmitter connectors: 2 x HDMI (1 x HDMI for input source, 1 x HDMI to TV)
• Receiver connectors: 1× HDMI
• Dimensions: 140 x 140 32 mm
• Operating temperature: 5° to 40° C



Manufacturer : GLOBAL INVACOM
Package weight : 1.748 kg
RoHS : conform
Technical information
  • General
    • Type
    • HD audio/video radio transmission set
    • Design
    • 1 transmitter, 1 receiver
    • Colour
    • Black
  • Specials
    • Range
    • 30 internal/200 external m
  • Electrical values
    • Voltage
    • 100 - 240 V
    • Transmission frequency
    • 5.1 ... 5.9 GHz MHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5.5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual