reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKYROPA 3 :: Telestar radio transmission set

Item-No.: SKYROPA 3
€49,95
Category of goods: 0


Telestar Skyropa 3

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video radio transmission set
    • Design
    • 1 transmitter, 1 receiver
    • Accessory
    • Connection cable
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 230 V
    • Transmission frequency
    • 5.8 GHz MHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2 pin
Telestar Skyropa 3

5.8GHz digital transmitter / receiver and system for wireless transmission of video and stereo audio signals and a remote control

SKYROPA 3 offers you maximum comfort and allows you to use your existing video and audio devices in other rooms. This allows the transmitter are in any room and distribute the desired signals wirelessly to the receiver. The picture and sound signals are wirelessly connected while in the 5.8 GHz range throughout transmitted through walls. SKYROPA 3 converts the signals from the infrared remote control in 434 MHz radio signals, so you can control your devices through walls.

• Frequency 5.725 ... 5.865 GHz
• 8 selectable channels
• Wireless transmission of video and stereo audio with 5.8 GHz transmission technology
• Wireless transmission of signals from existing remote
• 434 MHz return channel for remote control of devices with existing remote control
• Transmit power: 10 dBm
• High-quality FM modulation
• Maximum range: 100 meters with open sights, 20 - 30 m indoor
• Colour: matt black

Included:
• 1 channel for AV and IR signals
• 1 receiver for AV and IR signals
• 2 power plugs (9-volt), transmitter / receiver
• 2 video and audio cable (RCA)
• 2 RCA Scart adapter plug



Manufacturer : TELESTAR
Factory number : 5130030
Package weight : 0.734 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video radio transmission set
    • Design
    • 1 transmitter, 1 receiver
    • Accessory
    • Connection cable
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 230 V
    • Transmission frequency
    • 5.8 GHz MHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2 pin
Datasheet/manual