reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PURE CSW100 :: Wireless HDMI Set

SAVE13%
Item-No.: PURE CSW100
€229,00
€199,00




Purelink CSW100

  • Product Description
  • Technical information
  • General
    • Type
    • HD audio/video radio transmission set
    • Design
    • 1 transmitter, 1 receiver, 1x IR
    • Accessory
    • See shop
    • Colour
    • Black/silver
  • Specials
    • Range
    • 30 m
  • Interfaces
    • Connection
    • Input 1x HDMI/1x loop-through/output 1x HDM
  • Electrical values
    • Voltage
    • 100 - 240 V
    • Transmission frequency
    • 5 GHz MHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
By CSW100 you can video signals with resolutions up to FullHD 1080p max. 30 meters and incl. HDCP and EDID transmitted wirelessly. In the transmitter of CSW100 also an HDMI output jack is also integrated, which allows the simultaneous distribution of the input signal to 2 different display devices. The included infrared extender cable for transmitter and receiver provide the routing of the TV remote control signals to the target device, even with concealed mounting. The optimal transmission distance of wireless HDMI extender is <30 meters in direct line of sight.

Features
  • Wireless HDMI for 3D (frame packing) and HDTV signals up to 1080p
  • Wireless transfer in 5G frequency range up to about 30 meters
  • Transmitter with additional HDMI A output for up to 2 displays
  • Small size for space-saving and inconspicuous installation
  • IR extension function with the supplied IR emitter and receiver



Manufacturer : PURELINK
Factory number : CSW100
Package weight : 0.476 kg
RoHS : conform
Technical information
  • General
    • Type
    • HD audio/video radio transmission set
    • Design
    • 1 transmitter, 1 receiver, 1x IR
    • Accessory
    • See shop
    • Colour
    • Black/silver
  • Specials
    • Range
    • 30 m
  • Interfaces
    • Connection
    • Input 1x HDMI/1x loop-through/output 1x HDM
  • Electrical values
    • Voltage
    • 100 - 240 V
    • Transmission frequency
    • 5 GHz MHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual