reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN-WLHDMI20 :: Professional wireless HDTV solution HDMI™

Item-No.: KN-WLHDMI20
€274,95
Category of goods: 0


KN-WLHDMI20

  • Product Description
  • Technical information
  • General
    • Type
    • HD audio/video radio transmission set
    • Design
    • 1 transmitter, 1 receiver, 1x IR
    • Colour
    • Black/silver
  • Specials
    • Range
    • 100 m
  • Interfaces
    • Connection
    • Input 1x HDMI/1x HDMI output (loop)
  • Electrical values
    • Voltage
    • 100 - 240 V
    • Operating voltage
    • Each 5 V/1 A DC V
    • Transmission frequency
    • 5 GHz MHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • micro USB
Professional wireless HDTV solution to enjoy HDTV image and sound quality without any cables being required up to 100 metres (line of sight). This kit is very convenient if there are no long HDMI Cables available, if you would like to watch TV in your garden or if the room is not suitable for a cable connection, such as in home cinemas, (rented) meeting rooms and game rooms.
Another big advantage is that this kit is equipped with an IR extender function. It enables satellite receivers, Blu-ray players and other source players to be controlled with a remote for maximum operating convenience.
Features

  • Supports HDMI™ (with 3D) and 1080p wireless transmission
  • Operating transmission of up to 100 m (LOS) for a wireless long distance connection
  • R extender function to control source players with a remote for maximum operating convenience
  • HDCP-compliant for high image quality



Manufacturer : KÖNIG
Factory number : KN-WLHDMI20
Package weight : 0.688 kg
RoHS : conform
Technical information
  • General
    • Type
    • HD audio/video radio transmission set
    • Design
    • 1 transmitter, 1 receiver, 1x IR
    • Colour
    • Black/silver
  • Specials
    • Range
    • 100 m
  • Interfaces
    • Connection
    • Input 1x HDMI/1x HDMI output (loop)
  • Electrical values
    • Voltage
    • 100 - 240 V
    • Operating voltage
    • Each 5 V/1 A DC V
    • Transmission frequency
    • 5 GHz MHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • micro USB
Datasheet/manual