reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN-WLHDMI10 :: Wireless HDMI Set

Item-No.: KN-WLHDMI10
€199,00
Category of goods: 0


KN-WLHDMI10

  • Product Description
  • Technical information
  • General
    • Type
    • HD audio/video radio transmission set
    • Design
    • 1 transmitter, 1 receiver, 1x IR
    • Colour
    • Black/silver
  • Specials
    • Range
    • 30 m
  • Interfaces
    • Connection
    • Input 1x HDMI/1x loop-through/output 1x HDM
  • Electrical values
    • Voltage
    • 100 - 240 V
    • Transmission frequency
    • 5 GHz MHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Wireless HDTV solution to enjoy HDTV image and sound quality without any cables being required. This kit is very convenient if there are no long HDMI Cables available, if you would like to watch TV in your garden or if the room is not suitable for a cable connection, such as in home cinemas, (rented) meeting rooms and game rooms.
Another big advantage is that this kit is equipped with an IR extender function. It enables satellite receivers, Blu-ray players and other source players to be controlled with a remote for maximum operating convenience.

Features
  • Supports HDMI™ (with 3D) and 1080p wireless transmission

  • Operating transmission of up to 30 m (LOS) for a wireless long distance connection

  • IR extender function to control source players with a remote for maximum operating convenience

  • HDCP-compliant for high image quality


Specifications:
  • Supports: HDMI™ (with 3D) and HDCP 2.0

  • Resolution: HD 1080p/60 Hz

  • Frequency range: Wi-Fi 5 GHz band

  • Control: IR return

  • Channel bandwidth: 20 MHz or 40 MHz

  • RF output power: 10 dBm+/-1 dBm

  • Security: 128/256 bit AES based encryption

  • Operating distance: up to 30 m (LOS) long distance transmission

  • Data rate: video: up to 3 Gbps/audio: up to 18 Mbps


Package contents
  • 1x transmitter - main unit

  • 1x receiver - main unit

  • 1x IR receiver probe

  • 1x IR emitter probe

  • 2x DC 5 V/1 A power adapter (Micro USB)

  • manual



Manufacturer : KÖNIG
Factory number : KN-WLHDMI10
Package weight : 0.431 kg
RoHS : conform
Technical information
  • General
    • Type
    • HD audio/video radio transmission set
    • Design
    • 1 transmitter, 1 receiver, 1x IR
    • Colour
    • Black/silver
  • Specials
    • Range
    • 30 m
  • Interfaces
    • Connection
    • Input 1x HDMI/1x loop-through/output 1x HDM
  • Electrical values
    • Voltage
    • 100 - 240 V
    • Transmission frequency
    • 5 GHz MHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Datasheet/manual