reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGAVIEW 545SET :: 5.8 GHz wireless audio/video transmitter/receiver



GIGAVIEW 545SET

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video radio transmission set
    • Design
    • 1 transmitter, 1 receiver
    • Accessory
    • Connection cable, adapter, power supply
  • Specials
    • Range
    • 30 internal/100 external m
    • Specification
    • 8 channels
  • Electrical values
    • Voltage
    • 100 - 240 V
    • Transmission frequency
    • 5.8 GHz MHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

MARMITEK GigaView 545 - 5.8 GHz wireless audio/video transmitter

Picture and sound wirelessly

• Wireless transmission of pictures and stereo sound through walls and ceilings
• Suitable for all branded DVD players, satellite receivers, decoders, etc.
• Watch your all your digital TV channels on a second TV.
• Uses 5.8 GHz frequency band to avoid distortion from devices such as microwave ovens, wireless (WiFi) networks, Bluetooth, etc.
• Mount the receiver (hidden) behind your TV or next to your projector on the ceiling

How does the GigaView 545 work?
Very simple. The set consists of a transmitter and a receiver. Just connect the transmitter to your A/V device (e.g. satellite or DVD player) and the receiver to a second TV. In addition, you can continue to operate A/V equipment with the infrared extension that is set up in a different room (or in a closed cupboard) with your own remote control.



Manufacturer : MARMITEK
Factory number : 08072
Package weight : 0.781 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video radio transmission set
    • Design
    • 1 transmitter, 1 receiver
    • Accessory
    • Connection cable, adapter, power supply
  • Specials
    • Range
    • 30 internal/100 external m
    • Specification
    • 8 channels
  • Electrical values
    • Voltage
    • 100 - 240 V
    • Transmission frequency
    • 5.8 GHz MHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual