reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS WMM 3500 CY :: Wireless mouse — BlueTrack — cyan

Item-No.: MS WMM 3500 CY
Colour:

€22,95




Microsoft Wireless Mobile Mouse 3500 Cyan

  • Product Description
  • Technical information
  • General
    • Type
    • Radio-controlled notebook mouse
    • Design
    • Blue Track
    • Technology
    • 2.4 GHz
    • Assembly
    • Storable nano receiver
    • Colour
    • cyan
  • Measures
    • Length
    • 95 mm
    • Width
    • 57 mm
    • Depth
    • 95 mm
  • Display
    • Resolution
    • 1000 dpi
  • Implementation
    • Keys
    • 2 + scroll wheel
    • Type of battery
    • 1x AA
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes

Comfort and style for on the go
This wireless mobile mouse fits perfectly in your hand and your mobile lifestyle. Thanks to Microsoft BlueTrack technology you can use this mouse almost anywhere — even on a rough bench or your living room carpet. And when you are finished and stop, the tiny transceiver will hardly bother you. Just leave it in the USB port or store it in the bottom of the mouse. Work with the mouse with only a single battery for up to eight months. And when the battery power decreases and needs to be replaced, this will be reliably indicated by the low-battery indicator.

Features:
• BlueTrack Technology®
Take advantage of the benefits of BlueTrack technology, which combines the performance of optical technology with the precision of lasers. The result is unique tracking on virtually any surface.1
• Plug-and-go nano transceiver
Leave the nano transceiver plugged in, if you are on the go or store it in the mouse.
• Eight months battery life
You can work up to eight months with your mouse, without needing to change the battery. A low-battery indicator shows when the battery is running low.
• On/off switch
Save battery power by turning off the mouse when not in use.
• Easy to work with both hands
The mouse can be used by both right and left-handed users. Designed for both hands, the design offers comfort for left and right-handed people.
• 3 year limited warranty



Manufacturer : MICROSOFT
Factory number : GMF-00271
Package weight : 0.239 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio-controlled notebook mouse
    • Design
    • Blue Track
    • Technology
    • 2.4 GHz
    • Assembly
    • Storable nano receiver
    • Colour
    • cyan
  • Measures
    • Length
    • 95 mm
    • Width
    • 57 mm
    • Depth
    • 95 mm
  • Display
    • Resolution
    • 1000 dpi
  • Implementation
    • Keys
    • 2 + scroll wheel
    • Type of battery
    • 1x AA
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
Datasheet/manual