reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS WMM 3000V2 :: Wireless mouse

Item-No.: MS WMM 3000V2
€15,95
Category of goods: 0


Microsoft Wireless Mobile Mouse 3000 v2

  • Product Description
  • Technical information
  • General
    • Type
    • Radio-controlled notebook mouse
    • Design
    • Optical
    • Technology
    • 2.4 GHz
    • Assembly
    • Nano receiver
    • Colour
    • Black
  • Measures
    • Length
    • 95 mm
    • Width
    • 57 mm
    • Depth
    • 95 mm
  • Display
    • Resolution
    • 1000 dpi
  • Implementation
    • Keys
    • 3 + scroll wheel
    • Type of battery
    • 1x AA
  • Specials
    • Range
    • 5 m
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes

Reliable comfort and convenience
The perfect companion on the go. This compact mouse offers quality and functionality at a low price.

Features:
• Performance and quality
Treat yourself to high-performance tracking with 1000 dpi and 2.4 GHz wireless technology.
• Battery-level indicator
No nasty surprises with empty batteries. The low-battery indicator lights up red if battery power is getting low.
• Mouse wheel
Quick navigation in documents and web pages.
• Plug-and-go nano transceiver
Leave the nano transceiver plugged in, if you are on the go or store it in the mouse.
• Ten months of battery life
You can work up to ten months with your mouse, without needing to change the battery. A low-battery indicator shows when the battery is running low.
• 3-button mouse
Freely programmable keys provide quick access to frequently used media, programs and files.
• On/off switch
Turn off your mouse to extend the battery life.
• Developed for notebooks
The compact and ergonomic notebook and laptop products were developed for comfortable use on the go.



Manufacturer : MICROSOFT
Factory number : 2EF-00003
Package weight : 0.212 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio-controlled notebook mouse
    • Design
    • Optical
    • Technology
    • 2.4 GHz
    • Assembly
    • Nano receiver
    • Colour
    • Black
  • Measures
    • Length
    • 95 mm
    • Width
    • 57 mm
    • Depth
    • 95 mm
  • Display
    • Resolution
    • 1000 dpi
  • Implementation
    • Keys
    • 3 + scroll wheel
    • Type of battery
    • 1x AA
  • Specials
    • Range
    • 5 m
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
Datasheet/manual