reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS WM 900 :: Wireless Mouse - BlueTrack

Item-No.: MS WM 900
€25,95
Category of goods: 0


Microsoft Wireless Mouse 900

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Blue Track
    • Technology
    • 2.4 GHz
    • Colour
    • Black
  • Measures
    • Length
    • 113 mm
    • Width
    • 63 mm
  • Display
    • Resolution
    • 1000 dpi
  • Implementation
    • Keys
    • 3 + scroll wheel
    • Type of battery
    • 2x AA (Mignon)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
  • Specials
    • Warranty
    • 3 year(s)
Comfortable. Precise. Affordable.
This full-size mouse provides comfortable, precise navigation and has an ambidextrous design that’s perfect for use in either hand. It has an amazing 2-year average battery life and customizable buttons to give you access to the Windows features you use most.

Full-size mouse
Larger mouse size is designed for greater comfort and more precise navigation.

Ambidextrous mouse design
Mouse is designed to fit comfortably in your right or left hand.

Customizable buttons
Customizable buttons give you access to the Windows features you use most.1

2-year average battery life
Low power consumption provides 2-year average battery life based on normal usage.

Three-Year Limited Warranty
High design quality and manufacturing is supported by a 3-year limited warranty and license agreement.

  1. Customizable features require Mouse and Keyboard Center app.



Manufacturer : MICROSOFT
Factory number : PW4-00003
Package weight : 0.25 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Blue Track
    • Technology
    • 2.4 GHz
    • Colour
    • Black
  • Measures
    • Length
    • 113 mm
    • Width
    • 63 mm
  • Display
    • Resolution
    • 1000 dpi
  • Implementation
    • Keys
    • 3 + scroll wheel
    • Type of battery
    • 2x AA (Mignon)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
  • Specials
    • Warranty
    • 3 year(s)
Datasheet/manual