reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS STM :: Bluetooth mouse — BlueTrack — Touch


Microsoft Sculpt Touch Mouse

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Blue Track
    • Technology
    • Bluetooth
    • Colour
    • Dark blue
  • Measures
    • Length
    • 96 mm
    • Width
    • 65 mm
    • Depth
    • 96 mm
  • Display
    • Resolution
    • 1000 dpi
  • Implementation
    • Keys
    • Multi-touch user interface
    • Type of battery
    • 2x AA (Mignon)
  • Specials
    • Range
    • 10 m
    • Warranty
    • 3 year(s)
  • Interfaces
    • Wireless
    • Yes

• Innovative 4-way touch scrolling
• Wireless freedom with Bluetooth wireless technology
• Flexible and precise BlueTrack tracking
• Universal for notebooks and tablets

Compact and lightweight mouse for stationary and mobile use, innovative touch sensor for gesture control and lightning quick horizontal and vertical scrolling with your finger, Bluetooth wireless technology for easy connection with PC, notebook or tablet without the need for a separate receiver, flexible and precise BlueTrack tracking that works on almost all surfaces*, optimised for Windows 8, compatible with many Android devices3 and suitably equipped notebooks/desktops.

• Comfortable touch technology: fast horizontal and vertical scrolling via swipes and gentle tapping of the touch sensor
• Turbo scrolling: fast scrolling through large documents/web sites and stop at the desired location with a short tap
• Wireless flexibility with Bluetooth: easy contact with many notebooks and tablets without annoying, separate receiver component
• Precise BlueTrack tracking operates reliably on almost all surfaces*
• Three buttons: two conventional, freely programmable mouse buttons plus touch sensor
• For home and on the go: compact dimensions and low weight for unlimited portability
• Optimised for Windows 8: comfortable navigation on the Windows 8 home screen

3) Limited functionality under certain circumstances
*) The BlueTrack technology does not work on clear glass or reflective surfaces.



Manufacturer : MICROSOFT
Factory number : 6PL-00001
Package weight : 0.266 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Blue Track
    • Technology
    • Bluetooth
    • Colour
    • Dark blue
  • Measures
    • Length
    • 96 mm
    • Width
    • 65 mm
    • Depth
    • 96 mm
  • Display
    • Resolution
    • 1000 dpi
  • Implementation
    • Keys
    • Multi-touch user interface
    • Type of battery
    • 2x AA (Mignon)
  • Specials
    • Range
    • 10 m
    • Warranty
    • 3 year(s)
  • Interfaces
    • Wireless
    • Yes
Datasheet/manual