reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS SMM :: Wireless Mouse


Microsoft Sculpt Mobile Mouse

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Blue Track
    • Technology
    • 2.4 GHz
    • Assembly
    • Nano receiver
    • Colour
    • Black
  • Measures
    • Length
    • 95 mm
    • Width
    • 57 mm
  • Display
    • Resolution
    • 1000 dpi
  • Implementation
    • Keys
    • 3 + scroll wheel
    • Type of battery
    • 1x AA
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
Optimized for Windows
The Windows button on Sculpt Mobile Mouse is an exciting new feature that operates seamlessly with Windows 8. Simply press the Windows logo to instantly view the Start screen and access all of your favorite apps, just one click away.

The perfect travel companion
Whether you’re editing a presentation or connecting with friends online, Sculpt Mobile Mouse is a comfortable, familiar companion for your modern, mobile lifestyle. Its compact design and BlueTrack technology, which works on virtually any surface, make it the ideal device for the office or on the go. Enjoy a clutter-free workspace at your desk or on your coffee table with this wireless, mini-USB connected mouse.

Familiar design, high functionality
The classic shape of Sculpt Mobile Mouse and its 4-way scroll wheel make it intuitive to operate with either hand. Tilting the wheel left and right allows you to scroll horizontally, performing such tasks as navigating the Start screen or moving through wide documents with ease.

Four-Way Scrolling with Tilt Technology
Scroll left, right, front and back with four-way wheel scrolling. Quickly navigate all of your projects with speed and efficiency.

Optimized for Windows
Navigate Windows with ease by pressing the Windows button for quick access to the Windows 8 Start screen. In Windows 7, press to quickly pull up the Start menu.

BlueTrack Technology
Work on virtually any surface at the office or on the go.

Comfort and Control for Either Hand
A familiar oval shape and comfort focused design for either hand.

Perfect for Travel
It’s compact design and wireless mini-USB connection makes it ideal for travel.



Manufacturer : MICROSOFT
Factory number : 43U-00003
Package weight : 0.213 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Blue Track
    • Technology
    • 2.4 GHz
    • Assembly
    • Nano receiver
    • Colour
    • Black
  • Measures
    • Length
    • 95 mm
    • Width
    • 57 mm
  • Display
    • Resolution
    • 1000 dpi
  • Implementation
    • Keys
    • 3 + scroll wheel
    • Type of battery
    • 1x AA
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
Datasheet/manual