reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS SEM :: Wireless mouse — BlueTrack

Item-No.: MS SEM
€46,95
Category of goods: 0


Microsoft Sculpt Ergonomic Mouse

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Blue Track
    • Technology
    • 2.4 GHz
    • Assembly
    • Nano receiver
    • Colour
    • Black
  • Measures
    • Length
    • 98 mm
    • Width
    • 57 mm
    • Depth
    • 98 mm
  • Display
    • Resolution
    • 1000 dpi
  • Implementation
    • Keys
    • 3 + scroll wheel
    • Type of battery
    • 2x AAA (Micro)
  • Specials
    • Range
    • 10 m
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes

• Ergonomic housing shape
• Precise and flexible BlueTrack technology
• 2.4 GHz wireless with mini receiver
• 3 buttons, 4-way scroll wheel, Windows button

Ergonomics in its most beautiful form: the Sculpt ergonomic mouse impresses with the eye with exceptional design and spoils the hand with optimised shape for comfortable positioning of wrist, palm, thumbs and fingers. The BlueTrack technology and wireless transfer provide maximum precision on almost all surfaces and wireless freedom.

Ergonomically designed, wireless mouse with precise BlueTrack tracking for almost all surfaces*, secure 2.4 GHz wireless technology with mini receiver that can be stored on the bottom of the housing, three freely programmable buttons plus 4-way scroll wheel and innovative Windows Touch Tab button, as well as elegant housing for right-handed use with more pronounced thumb recess and non-slip surfaces in the high-gloss look.

• Ergonomic housing shape with a large thumb recess and maximum contact surface for the inside of the hand for a relaxed and healthy wrist, thumb and finger position
• Housing optimised for right-handed users, elegant high-gloss elements and non-slip, pleasant coating
• BlueTrack technology for precision work on almost any surface imaginable* — also including carpet, granite or wood
• Wireless ease of use with advanced 2.4 GHz technology and compact mini receiver
• Windows 8 to hand thanks to the innovative Windows Touch Tab key: press to instantly access Windows 8 home screen, swipe up and down to switch between the active apps
• Highest level of functionality: three freely programmable buttons including 4-way scroll wheel for quick horizontal and vertical scrolling

*) The BlueTrack technology does not work on clear glass or reflective surfaces.



Manufacturer : MICROSOFT
Factory number : L6V-00003
Package weight : 0.401 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Blue Track
    • Technology
    • 2.4 GHz
    • Assembly
    • Nano receiver
    • Colour
    • Black
  • Measures
    • Length
    • 98 mm
    • Width
    • 57 mm
    • Depth
    • 98 mm
  • Display
    • Resolution
    • 1000 dpi
  • Implementation
    • Keys
    • 3 + scroll wheel
    • Type of battery
    • 2x AAA (Micro)
  • Specials
    • Range
    • 10 m
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
Datasheet/manual