reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS SEM FB :: Wireless Mouse

Item-No.: MS SEM FB
€43,95
Category of goods: 0


Microsoft Sculpt Ergonomic Mouse for Business

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Blue Track
    • Technology
    • 2.4 GHz
    • Assembly
    • Nano receiver
    • Colour
    • Black
  • Measures
    • Length
    • 98 mm
    • Width
    • 57 mm
    • Depth
    • 98 mm
  • Display
    • Resolution
    • 1000 dpi
  • Implementation
    • Keys
    • 3 + scroll wheel
    • Type of battery
    • 2x AAA (Micro)
  • Specials
    • Range
    • 10 m
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
Streamlined curves maximize comfort
The advanced design of Sculpt Ergonomic Mouse maximizes wrist comfort while making navigation effortless. Shaped to encourage a more natural hand, wrist, and forearm posture, Sculpt Ergonomic Mouse helps prevent the pain of repetitive stress injuries.

Navigation made simple
Sculpt Ergonomic Mouse perfectly integrates with Windows 8. Simply click the Windows button for one-touch to access to the Start screen.

Advanced Ergonomic Design
Advanced ergonomic design encourages natural hand and wrist postures

Mouse angle and height
Mouse angle and height are designed to place wrist in a comfortable position and reduce pressure on carpal tunnel area

Thumb scoop
Thumb scoop helps to maintain the correct ergonomic hand and wrist position

Windows button
Windows button for one-touch access ot the Start screen

Back button
Back button for faster navigation

Four-Way Scrolling
Scroll four ways for greater efficiency and comfort by using the tilt wheel.



Manufacturer : MICROSOFT
Factory number : 5LV-00002
Package weight : 0.251 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Blue Track
    • Technology
    • 2.4 GHz
    • Assembly
    • Nano receiver
    • Colour
    • Black
  • Measures
    • Length
    • 98 mm
    • Width
    • 57 mm
    • Depth
    • 98 mm
  • Display
    • Resolution
    • 1000 dpi
  • Implementation
    • Keys
    • 3 + scroll wheel
    • Type of battery
    • 2x AAA (Micro)
  • Specials
    • Range
    • 10 m
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
Datasheet/manual