reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS DBM :: Bluetooth Mouse - BlueTrack


Microsoft Designer Bluetooth Mouse

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Blue Track
    • Technology
    • Bluetooth
    • Colour
    • Black
  • Measures
    • Length
    • 107 mm
    • Width
    • 60 mm
  • Display
    • Resolution
    • 1000 dpi
  • Implementation
    • Keys
    • 3 + Touch-Scrolling
    • Type of battery
    • 2x AAA (Micro)
  • Specials
    • Range
    • 10 m
    • Warranty
    • 3 year(s)
  • Interfaces
    • Wireless
    • Yes
    • Bluetooth
    • 4.0
Designed to perform as beautifully as it looks.
The contoured and modern Designer Bluetooth® Mouse pairs wirelessly to your laptop or tablet with the latest Bluetooth Smart technology to instantly connect without wires or dongles.

Modern design
Stylish, ultra-thin profile complements your desktop.

Bluetooth Smart
Clutter-free and reliable experience utilizing the latest in Bluetooth 4.0 technology.

BlueTrack Technology®
Combines the power of optical with the precision of laser for remarkable tracking on virtually any surface.1

Designed for either hand
Ambidextrous design allows you to control your mouse in either hand.

More Than Six Months of Battery Life
Use your mouse for more than six months without having to change batteries. Battery status indicator tells you when battery power is low.



Manufacturer : MICROSOFT
Factory number : 7N5-00003
Package weight : 0.204 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Blue Track
    • Technology
    • Bluetooth
    • Colour
    • Black
  • Measures
    • Length
    • 107 mm
    • Width
    • 60 mm
  • Display
    • Resolution
    • 1000 dpi
  • Implementation
    • Keys
    • 3 + Touch-Scrolling
    • Type of battery
    • 2x AAA (Micro)
  • Specials
    • Range
    • 10 m
    • Warranty
    • 3 year(s)
  • Interfaces
    • Wireless
    • Yes
    • Bluetooth
    • 4.0
Datasheet/manual