reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH T630 :: Bluetooth mouse — Touch — for Ultrabooks

Item-No.: LOGITECH T630
€63,95
Category of goods: 0


Logitech® Ultrathin Touch Mouse T630

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless touch mouse
    • Design
    • Optical
    • Technology
    • Bluetooth
    • Colour
    • Black
  • Interfaces
    • Wireless
    • Yes
    • Bluetooth
    • Yes
  • Specials
    • Warranty
    • 3 year(s)
  • Implementation
    • Type of battery
    • Battery

The perfect companion for the stylish Ultrabook™.

• Designed for Ultrabooks
• Perfect for travelling
• Supports Windows® 8 touch gestures
• Wireless Bluetooth connection with Logitech Easy-Switch™ technology
• Rechargeable

Manufactured with attention to detail. Cleverly designed. With its brushed metal enclosure and smooth touch surface, the Logitech® Ultrathin Touch Mouse T630 is the ideal accessory for stylish Ultrabook™ computers.

Contents
• Touch mouse
• USB cable
• User manual
• 3-year manufacturer warranty and technical hotline



Manufacturer : LOGITECH
Factory number : 910-003836
Package weight : 0.314 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless touch mouse
    • Design
    • Optical
    • Technology
    • Bluetooth
    • Colour
    • Black
  • Interfaces
    • Wireless
    • Yes
    • Bluetooth
    • Yes
  • Specials
    • Warranty
    • 3 year(s)
  • Implementation
    • Type of battery
    • Battery
Datasheet/manual