reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH M570 :: Wireless mouse — laser — trackball

Item-No.: LOGITECH M570
€64,95
Category of goods: 0


Logitech Wireless Trackball M570

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless trackball
    • Design
    • Laser
    • Technology
    • 2.4 GHz
    • Assembly
    • Nano receiver
    • Colour
    • Black
  • Implementation
    • Keys
    • 2 + scroll wheel
    • Type of battery
    • 1x AA
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
  • Specials
    • Warranty
    • 3 year(s)
  • Weights
    • Weight
    • 0,139 kg

The Logitech® Wireless Trackball M570 — comfort and control reinvented.

• Comfort reinvented: your trackball stays in place, so that you can control the cursor without moving your arm. And the contoured shape supports your hand and provides a comfortable grip.
• Connect the receiver. Leave it plugged in. Add devices. The tiny Logitech Unifying receiver can remain permanently plugged into your notebook and you can easily add other compatible wireless devices.
• The batteries last up to 18 months* and the practical battery level indicator prevents any unpleasant surprises.
• Work—and play—anywhere: a sturdy table, a soft sofa or your bed — the M570 can be used anywhere.
• The integrated scroll wheel and easily accessible forward and back buttons allow easy control, whether you're surfing the web with a notebook or using a home cinema PC.
• 3-year warranty and technical hotline

Technology
• Dimensions (L x W x H): 140 x 102 x 42 mm
• Weight: 139 grams with 1 AA battery
• Laser trackball
• Number of buttons: 5 — 2 standard buttons, 1 mouse wheel, 2 forward/back buttons
• On/off switch
• Battery level indicator

System requirements
• Windows® XP, Windows Vista® or Windows 7
• Mac® OS X 10.5 or later
• USB port
• Internet connection for downloading the software



Manufacturer : LOGITECH
Factory number : 910-002090
Package weight : 0.383 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless trackball
    • Design
    • Laser
    • Technology
    • 2.4 GHz
    • Assembly
    • Nano receiver
    • Colour
    • Black
  • Implementation
    • Keys
    • 2 + scroll wheel
    • Type of battery
    • 1x AA
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
  • Specials
    • Warranty
    • 3 year(s)
  • Weights
    • Weight
    • 0,139 kg
Datasheet/manual