reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH M525 WS :: Wireless mouse — white

Item-No.: LOGITECH M525 WS
€39,95
Category of goods: 0

Logitech® Wireless Mouse M525, weiß

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Optical
    • Technology
    • 2.4 GHz
    • Assembly
    • Storable receiver
    • Colour
    • White
  • Specials
    • Specification
    • Logitech® Unifying receiver
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
  • Implementation
    • Type of battery
    • 2x AA (Mignon)

Optimum price-performance ratio and maximum precision

• Precision scroll wheel
• Comfortable and compact design
• Three-year battery life*
• Logitech Unifying receiver
• Logitech Advanced Optical Tracking

The Logitech® Wireless Mouse M525 offers an optimal price-performance ratio and maximum precision. Our innovative precision scroll wheel detects more movements per millimetre, so it is quicker and easier to scroll through long web pages. The ergonomic design and soft rubber grips ensure comfort. With a three-year battery life, you can virtually forget having to change the battery.* The tiny Logitech Unifying receiver can remain plugged into your notebook, undamaged, when you transport it. Using the same receiver, you can add up to five other compatible wireless keyboards or mice. Thanks to the Logitech Advanced Optical technology, you can enjoy complete precision when clicking and navigating on virtually any surface.

The Logitech® Wireless Mouse M525 offers more for less money: more control, more power and more comfort.

Contents:
• Wireless mouse
• Logitech Unifying receiver
• 2 AA batteries
• User manual
• 3-year manufacturer warranty and technical hotline

* The battery life is dependent on usage and environmental conditions. For more information about how we test the service life of mouse batteries, see Logitech.com/MouseBattery.



Manufacturer : LOGITECH
Factory number : 910-002685
Package weight : 0.33 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Optical
    • Technology
    • 2.4 GHz
    • Assembly
    • Storable receiver
    • Colour
    • White
  • Specials
    • Specification
    • Logitech® Unifying receiver
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
  • Implementation
    • Type of battery
    • 2x AA (Mignon)
Datasheet/manual