reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH M510 :: Logitech Wireless Mouse M510

Item-No.: LOGITECH M510
€39,95
Category of goods: 0


Logitech Wireless Mouse M510

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Optical
    • Technology
    • 2.4 GHz
    • Assembly
    • Nano receiver
    • Colour
    • Black
  • Display
    • Resolution
    • 1000 dpi
  • Implementation
    • Keys
    • 7 + scroll wheel
    • Type of battery
    • 2x AA (Mignon)
  • Specials
    • Specification
    • Logitech® Unifying receiver
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
A 24-month battery life, laser precision, and a tiny, leave-in receiver let you get more done, more comfortably, in more places.

24-month battery life
The long battery life virtually eliminates the hassle of changing batteries. The On/Off button saves power, while an indicator light eliminates surprises.*Big on battery life? We are, too.

Laser precision
Laser precision means you’ll enjoy smoother tracking on just about any surface.**

Logitech® Unifying receiver
The tiny receiver stays in your notebook. Plus, you can easily add a compatible wireless mouse or keyboard—without the hassle of multiple USB receivers.

Logitech® Advanced 2.4 GHz wireless
You get the reliability of a cord with cordless convenience and freedom—fast data transmission and virtually no delays or dropouts.

Ergonomic design
The sculpted, ambidextrous design, with soft rubber grips, feels good in either hand—even after long hours of use. And it’s portable for comfort on the go.Change the cursor speed? Change the cursor? Change the programmable buttons?

* Battery life may vary based on user and computing conditions.
** The laser sensor does not work on glass or mirrors.



Manufacturer : LOGITECH
Factory number : 910-001826
Package weight : 0.254 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Optical
    • Technology
    • 2.4 GHz
    • Assembly
    • Nano receiver
    • Colour
    • Black
  • Display
    • Resolution
    • 1000 dpi
  • Implementation
    • Keys
    • 7 + scroll wheel
    • Type of battery
    • 2x AA (Mignon)
  • Specials
    • Specification
    • Logitech® Unifying receiver
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
Datasheet/manual