reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH M330 BL :: Wireless mouse - blue

Item-No.: LOGITECH M330 BL
Colour:

€35,95
Category of goods: 0

Logitech® M330 SILENT PLUS blue

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Optical
    • Technology
    • 2.4 GHz
    • Assembly
    • Nano receiver
    • Colour
    • Blue
  • Measures
    • Length
    • 105 mm
    • Width
    • 68 mm
    • Height
    • 38 mm
  • Display
    • Resolution
    • 1000 dpi
  • Implementation
    • Keys
    • 3 + scroll wheel
    • Type of battery
    • 1x AA
  • Specials
    • Specification
    • Silent technology
    • Range
    • 10 m
    • Warranty
    • 1 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
  • Weights
    • Weight
    • 0.091 kg
ENJOY THE SOUND OF SILENCE
Get all your work done without missing a beat or disturbing those around you. Silent Mice have the same click feel without the click noise - over 90% noise reduction.* Durable, high performance feet quietly glide over the desktop. A smooth scroll wheel completes the silent experience. Silent Mice eliminate excess noise while protecting the health and productivity of everyone. Make this your last annoying click. Your family and friends will thank you.
*Compared to Logitech M170

Enjoy the sound of silence
With the same click feel and over 90% noise reduction on the click sound, enjoy a quiet experience for you and your neighbors. Plus, it has feet made of high performance material and a rubber wheel for quiet gliding and scrolling.

24-month battery life*
Go longer between battery changes thanks to energy efficient engineering. M330 SILENT PLUS automatically puts itself to sleep when not in use.
*Battery life may vary based on user and computing conditions.

Simple. Reliable. Strong.
Enjoy a wireless connection up to 10m away* thanks to a plug-and-forget nano receiver. M330 SILENT PLUS features Logitech® Advanced Optical Tracking for ultra precise moves on almost any surface. No hassle, no software needed. Works with Windows®, Mac, Chrome OS™ or Linux®-based computers.
*Actual wireless range may vary based on use, settings, and environmental conditions.



Manufacturer : LOGITECH
Factory number : 910-004910
Package weight : 0.141 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Optical
    • Technology
    • 2.4 GHz
    • Assembly
    • Nano receiver
    • Colour
    • Blue
  • Measures
    • Length
    • 105 mm
    • Width
    • 68 mm
    • Height
    • 38 mm
  • Display
    • Resolution
    • 1000 dpi
  • Implementation
    • Keys
    • 3 + scroll wheel
    • Type of battery
    • 1x AA
  • Specials
    • Specification
    • Silent technology
    • Range
    • 10 m
    • Warranty
    • 1 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
  • Weights
    • Weight
    • 0.091 kg
Datasheet/manual