reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH M175 SW :: Wireless mouse - black

Item-No.: LOGITECH M175 SW

Category of goods: 0

Logitech® Wireless Mouse M175, schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Optical
    • Technology
    • 2.4 GHz
    • Assembly
    • Storable receiver
    • Colour
    • Black
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
  • Specials
    • Warranty
    • 3 year(s)
  • Implementation
    • Type of battery
    • 1x AA
This easy-to-use and reliable mouse offers wireless Plug&Play.

  • Wireless Plug&Play connection
  • Battery lifetime one year*
  • Logitech's reliability plus a three-year warranty
  • Tiny USB nano receiver that can remain plugged into a notebook
  • Comfortable, contoured design


The easy-to-use and reliable Logitech® Wireless Mouse M175 offers a wireless Plug&Play connection that is just as reliable as a mouse with cable. You benefit from wireless freedom of movement and a fast data transmission with virtually no delays or dropouts. In addition you can dispense with the hassle of replacing batteries for a full year.* This mouse is also characterized by the high levels of quality and reliability that have made Logitech the leading mouse manufacturer - plus a three-year warranty. The nano receiver is ready for use immediately without any software and is so tiny that it can remain plugged into your notebook when you move around without being damaged.
And, last but not least, the curved design of this mouse means it fits comfortably in the palm of your hand.

Contents:
  • Wireless mouse
  • Nano receiver
  • One AA battery (already inserted)
  • Instruction manual
  • Three-year manufacturer warranty and technical hotline


* The battery service life is dependent on usage and environmental conditions.



Manufacturer : LOGITECH
Factory number : 910-002778
Package weight : 0.128 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Optical
    • Technology
    • 2.4 GHz
    • Assembly
    • Storable receiver
    • Colour
    • Black
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
  • Specials
    • Warranty
    • 3 year(s)
  • Implementation
    • Type of battery
    • 1x AA
Datasheet/manual