reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVOLUENT VM4RW :: Wireless mouse - laser - vertical for right-handed users

Item-No.: EVOLUENT VM4RW
€99,95
Category of goods: 0


Evoluent VerticalMouse 4 Right Wireless

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless vertical mouse
    • Design
    • Laser
    • Technology
    • 2.4 GHz
    • Colour
    • Black
  • Implementation
    • Keys
    • 6 + scroll wheel
    • Type of battery
    • 1x AA
  • Specials
    • Range
    • 10 m
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes

• Orientation: for right-handed users
• Connection type: wireless - 2.4 GHz
• Wireless receiver: USB
• Movement detection technology: laser
• Number of buttons: 6
• Features: programmable buttons, scrolling wheel, sensitivity setting, pointer speed indicator, nano wireless receiver
• Required operating system: Apple MacOS X or higher, Microsoft Windows Vista/XP/7 (64-bit versions).



Manufacturer : EVOLUENT
Factory number : VM4RW
Package weight : 0.222 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless vertical mouse
    • Design
    • Laser
    • Technology
    • 2.4 GHz
    • Colour
    • Black
  • Implementation
    • Keys
    • 6 + scroll wheel
    • Type of battery
    • 1x AA
  • Specials
    • Range
    • 10 m
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
Datasheet/manual