reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHERRY JW-T0210 :: Mouse

Item-No.: CHERRY JW-T0210
€11,95
Category of goods: 0


CHERRY MW 2110

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Infrared sensor
    • Technology
    • 2.4 GHz
    • Assembly
    • Nano receiver
    • Colour
    • Black
  • Measures
    • Length
    • 100 mm
    • Width
    • 59 mm
    • Height
    • 38 mm
    • Depth
    • 100 mm
  • Display
    • Resolution
    • 1000/1500/2000 dpi
  • Implementation
    • Keys
    • 3 + scroll wheel with button function
    • Type of battery
    • 1x AA
  • Specials
    • Range
    • 10 m
    • Warranty
    • 2 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
  • Weights
    • Weight
    • 0.08 kg
Energy-saving mouse for wireless work
  • 3-button mouse: infrared sensor and adjustable resolution (1000/1500/2000 dpi)
  • Nano USB receiver: able to stay in the notebook permanently
  • 18-month battery lifespan* thanks to energy-efficiency infrared sensor (When the 2200 mAh battery supplied with the mouse is used, its service life totals 366 hours (at 6 mA). Assuming the mouse is used constantly for one hour a day and 230 work days a year, you will only need to change the battery after approx. 18 months)
  • Elegant touch due to the chrome plated scroll wheel with non-slip rubber coating
  • Optimised for both left-handed and right-handed operation
  • Simple installation; no technical knowledge required
  • Almost interference-free wireless 2.4 GHz technology (range of up to 10 metres)


The CHERRY MW 2110 is rock-solid CHERRY technology in an ergonomic design. Reliable, practical and flexible. The sophisticated, standard wireless mouse from CHERRY. For people who simply want their work to flow.



Manufacturer : CHERRY
Factory number : JW-T0210
Package weight : 0.112 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Infrared sensor
    • Technology
    • 2.4 GHz
    • Assembly
    • Nano receiver
    • Colour
    • Black
  • Measures
    • Length
    • 100 mm
    • Width
    • 59 mm
    • Height
    • 38 mm
    • Depth
    • 100 mm
  • Display
    • Resolution
    • 1000/1500/2000 dpi
  • Implementation
    • Keys
    • 3 + scroll wheel with button function
    • Type of battery
    • 1x AA
  • Specials
    • Range
    • 10 m
    • Warranty
    • 2 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
  • Weights
    • Weight
    • 0.08 kg
Datasheet/manual