reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHERRY JW-T0100 :: Wireless mouse — infrared — for notebooks

Item-No.: CHERRY JW-T0100
€20,95
Category of goods: 0

Cherry MW 3000

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Infrared sensor
    • Technology
    • 2.4 GHz
    • Assembly
    • Storable receiver
    • Colour
    • Black
  • Measures
    • Length
    • 106 mm
    • Width
    • 68 mm
    • Height
    • 39 mm
    • Depth
    • 106 mm
  • Display
    • Resolution
    • 1000/1750 dpi
  • Implementation
    • Keys
    • 5 + scroll wheel with button function
    • Type of battery
    • 2x AAA (Micro)
  • Specials
    • Range
    • 5 m
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
  • Weights
    • Weight
    • 0.13 kg

Energy-saving 2.4-GHz wireless mouse with practical nano USB receiver

• Non-slip rubber sides
• Nano USB receiver — can remain plugged into the notebook or can be stowed in the mouse
• Infrared sensor: particularly precise and energy-saving
• Ergonomic design, optimised for right-handed use
• Interference-free 2.4-GHz wireless technology with a range of up to 5 m
• Switchable resolution (fast/slow) with switch on the top
• On/off switch for additional energy savings
• Plug & Play for easy set-up without software installation

Included with delivery:
• 1 CHERRY MW 3000
• 1 radio receiver
• Printed user manual
• 2 batteries (type AAA)

Product dimensions:
• Approx. 106 x 68 x 39 mm (mouse)
• Approx. 19 x 15 x 6 mm (receiver)

Reliability:
• MTBF 80,000 hours

Mouse:
• Scanning: infrared
• Resolution: 1000/1750 dpi (switchable)
• Number of keys: 5
• Mouse wheel design: scroll wheel with key function
• Design: ergonomic, right-handed design
• Connection: USB
• Housing colour: black
• Key colour: black



Manufacturer : CHERRY
Factory number : JW-T0100
Package weight : 0.201 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Infrared sensor
    • Technology
    • 2.4 GHz
    • Assembly
    • Storable receiver
    • Colour
    • Black
  • Measures
    • Length
    • 106 mm
    • Width
    • 68 mm
    • Height
    • 39 mm
    • Depth
    • 106 mm
  • Display
    • Resolution
    • 1000/1750 dpi
  • Implementation
    • Keys
    • 5 + scroll wheel with button function
    • Type of battery
    • 2x AAA (Micro)
  • Specials
    • Range
    • 5 m
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
  • Weights
    • Weight
    • 0.13 kg
Datasheet/manual