reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHERRY JW-0700-2 :: Mouse

Item-No.: CHERRY JW-0700-2
€10,95
Category of goods: 0


CHERRY MW 2400

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Optical
    • Technology
    • 2.4 GHz
    • Assembly
    • Nano receiver
    • Colour
    • Black
  • Measures
    • Length
    • 109 mm
    • Width
    • 62 mm
    • Height
    • 37 mm
    • Depth
    • 109 mm
  • Display
    • Resolution
    • 1200 dpi
  • Implementation
    • Keys
    • 3 + scroll wheel with button function
    • Type of battery
    • 1x AA
  • Specials
    • Range
    • 10 m
    • Warranty
    • 2 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
  • Weights
    • Weight
    • 0.09 kg
Provides easy to handle precision for any workplace
  • 3-button mouse, for both left-handed and right-handed operation
  • Nano USB receiver
  • GS approval
  • Optical sensor technology (1,200 dpi)
  • Battery status indicator on mouse
  • Almost interference-free wireless 2.4 GHz technology (range of up to 10 metres)
  • Multi-station capability operation of several wireless products in one room
  • Plug & Play via USB connection


The CHERRY MW 2400 wireless mouse is optimised for professional use in any workplace. Precise control, reliable performance and a classic design.



Manufacturer : CHERRY
Factory number : JW-0700-2
Package weight : 0.118 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Optical
    • Technology
    • 2.4 GHz
    • Assembly
    • Nano receiver
    • Colour
    • Black
  • Measures
    • Length
    • 109 mm
    • Width
    • 62 mm
    • Height
    • 37 mm
    • Depth
    • 109 mm
  • Display
    • Resolution
    • 1200 dpi
  • Implementation
    • Keys
    • 3 + scroll wheel with button function
    • Type of battery
    • 1x AA
  • Specials
    • Range
    • 10 m
    • Warranty
    • 2 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
  • Weights
    • Weight
    • 0.09 kg
Datasheet/manual