reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHOE 2903806 :: SMS relay, 230 V AC

Item-No.: PHOE 2903806
€315,30
Category of goods: 0


TC Mobile I/O X200 AC

  • Product Description
  • Technical information
  • General
    • Modelname
    • 2903806
    • Type
    • SMS-Relais
    • Technology
    • GSM mobile wireless network
    • Input
    • 4
    • Output
    • 4
  • Electrical values
    • Frequency
    • 850, 900, 1800 and 1900 MHz
  • Measures
    • Width
    • 72 mm
    • Height
    • 90 mm
    • Depth
    • 62 mm
  • Specials
    • Operating temperature
    • -25 … 70 °C
  • Implementation
    • Protection class
    • IP20

Monitor analogue and digital values easily and safely via the mobile network and switch the relay remotely. TC Mobile I/O transfers data via SMS and email.

• Requires unlocked SIM card
• Monitor connected sensors
• Monitor voltages up to 60 V
• Notification of input status change via SMS
• Can be used worldwide



Manufacturer : PHOENIX-CONTACT
Factory number : 2903806
Package weight : 0.256 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • 2903806
    • Type
    • SMS-Relais
    • Technology
    • GSM mobile wireless network
    • Input
    • 4
    • Output
    • 4
  • Electrical values
    • Frequency
    • 850, 900, 1800 and 1900 MHz
  • Measures
    • Width
    • 72 mm
    • Height
    • 90 mm
    • Depth
    • 62 mm
  • Specials
    • Operating temperature
    • -25 … 70 °C
  • Implementation
    • Protection class
    • IP20
Datasheet/manual