reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHOE 2313106 :: GSM-/GPRS modem


PSI-GPRS/GSM-MODEM/RS232-QB

  • Product Description
  • Technical information
  • General
    • Model
    • 2313106
    • Type
    • GSM/GPRS modem
    • Technology
    • GSM mobile wireless network
    • Input
    • 2
    • Output
    • 1
  • Electrical values
    • Frequency
    • 850, 900, 1800 and 1900 MHz
  • Measures
    • Width
    • 22.5 mm
    • Height
    • 99 mm
    • Depth
    • 118.6 mm
  • Specials
    • Operating temperature
    • -25 … 70 °C
  • Implementation
    • Protection class
    • IP20

The GSM/GPRS modem can be used in all GSM networks and enables worldwide access to machinery and equipment.

• RS-232 interface
• Password protection
• Selective call acceptance
• Callback function
• Easy setup using plug & play
• Can be used worldwide
• Data transfer rate up to 53.6 kBit/s
• Fixed latency
• High electromagnetic compatibility
• Connect via IP addresses



Manufacturer : PHOENIX-CONTACT
Factory number : 2313106
Package weight : 0.206 kg
RoHS : conform
Technical information
  • General
    • Model
    • 2313106
    • Type
    • GSM/GPRS modem
    • Technology
    • GSM mobile wireless network
    • Input
    • 2
    • Output
    • 1
  • Electrical values
    • Frequency
    • 850, 900, 1800 and 1900 MHz
  • Measures
    • Width
    • 22.5 mm
    • Height
    • 99 mm
    • Depth
    • 118.6 mm
  • Specials
    • Operating temperature
    • -25 … 70 °C
  • Implementation
    • Protection class
    • IP20
Datasheet/manual