• Model

  • Type

  • Technology

  • Voltage DC

  • Frequency

  • Performance factor

  • Mounting

  • Input


  • Wireless I/O

  •  1 - 5 of  5  items. 
 
  • Model:

    2313106

  • Type:

    GSM/GPRS modem

  • Technology:

    GSM mobile wireless network

  • Frequency:

    850, 900, 1800 and 1900 MHz

  • Input:

    2

  • Output:

    1

  • Width:

    22.5 mm

  • Height:

    99 mm

  • Depth:

    118.6 mm

  • Operating temperature:

    -25 … 70 °C

  • Protection class:

    IP20

Weight incl.:

0.21 kg

 
  • Type:

    Mobile communications aerial

Weight incl.:

0.012 kg

 
  • Model:

    2884208

  • Type:

    Omni radio set

  • Technology:

    Bluetooth 1.2

  • Voltage DC:

    24 V=

  • Frequency:

    2.402 GHz ... 2.48 GHz (ISM-Band)

  • Performance factor:

    14 dBm

  • Mounting:

    MCX female

  • Input:

    2x analogue

  • Output:

    2x analogue

  • Connection:

    Tension spring connection

  • Width:

    95 mm

  • Height:

    119.8 mm

  • Depth:

    55 mm

  • Operating temperature:

    -25 … 60 °C

  • Cable length:

    1.5 m

  • Protection class:

    IP20

Weight incl.:

0.88 kg

 
  • Model:

    2903805

  • Type:

    SMS-Relais

  • Technology:

    GSM mobile wireless network

  • Voltage DC:

    24 V=

  • Frequency:

    850, 900, 1800 and 1900 MHz

  • Input:

    4

  • Output:

    4

  • Width:

    72 mm

  • Height:

    90 mm

  • Depth:

    62 mm

  • Operating temperature:

    -25 … 70 °C

  • Protection class:

    IP20

Weight incl.:

0.25 kg

 
  • Model:

    2903806

  • Type:

    SMS-Relais

  • Technology:

    GSM mobile wireless network

  • Frequency:

    850, 900, 1800 and 1900 MHz

  • Input:

    4

  • Output:

    4

  • Width:

    72 mm

  • Height:

    90 mm

  • Depth:

    62 mm

  • Operating temperature:

    -25 … 70 °C

  • Protection class:

    IP20

Weight incl.:

0.26 kg