reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WM CUBE :: Bluetooth speaker

Item-No.: WM CUBE
€149,95
Category of goods: 0


Wavemaster Cube

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth speakers
    • Apple
    • Compatible
    • Colour
    • Black
  • Electrical values
    • Output power
    • 2x 25 W
    • Frequency range
    • 45 ... 22000 Hz
  • Interfaces
    • Connection
    • 3.5-mm and RCA/dual audio source
  • Measures
    • Width
    • 175 mm
    • Depth
    • 200 mm
    • Height
    • 245 mm
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Amazing audio, wirelessly – via Bluetooth® streaming

wavemaster CUBE is a high-quality, amplified 2.0 stereo speaker system that lets you stream music from a Bluetooth-enabled smartphone, laptop or tablet with superb clarity. The compact and stylishly designed speakers are extremely versatile, allowing you to connect to 3 different audio sources simultaneously. The acoustically dampened cabinets are fitted with high performance woofer/mid- range drivers, which provide exceptional audio reproduction.

Setting up CUBE is quick and easy. Alongside its Bluetooth wireless capability, it is also supplied with long, tangle-free cables, giving you maximum set-up flexibility. CUBE’s unique dual-electronic amplification design, means that it deals with non-amplified sources like iPad/iPod/iPhone, PC, laptop, TV, CD and BluRay devices just as easily as powered sources. There is a dedicated line-in for mobile devices. With one eye on power-saving, CUBE has an intelligent standby feature that shuts your speakers down when not in use, but wakes instantly when an audio signal is detected.


Tech Data
  • Tweeter: 25 mm with silk dome

  • Woofer/midrange: 13 cm with cellulose cone

  • Amplifier: 2 channel, integrated

  • Output power (RMS): 2 x 25 Watt

  • Frequency response: 45 - 22.000 Hz

  • Cabinet: coated MDF, 2-way concept with bass reflex technology

  • Controls: On/Standby/Volume and line-in selection at the front, treble- and bass control and On/Off (main) on the back

  • Bluetooth®: A2DP Standard for wireless audio streaming (compatible from BT 2.1)

  • Auto Switch: signal sensor for automatic On/Standby

  • Power supply: internal, 100-240 Volt ~ 50/60 Hz, 0.7A max., Standby Power <0.5 W (230V)

  • Connectors: 2 x Line-In (3,5 mm and Cinch), Bluetooth, AC Power, Bluetooth®, AC Power

  • Measurements (WHD): 175 x 245 x 200 mm


(Subject to change without prior notice)



Manufacturer : WAVEMASTER
Factory number : 66320
Package weight : 7.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth speakers
    • Apple
    • Compatible
    • Colour
    • Black
  • Electrical values
    • Output power
    • 2x 25 W
    • Frequency range
    • 45 ... 22000 Hz
  • Interfaces
    • Connection
    • 3.5-mm and RCA/dual audio source
  • Measures
    • Width
    • 175 mm
    • Depth
    • 200 mm
    • Height
    • 245 mm
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual