reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WHD BTR 205ESX32 :: Sound system with exciters

SAVE35%
Item-No.: WHD BTR 205ESX32
€289,00
€189,00
Category of goods: 0


WHD Bluetooth-Receiver Set mit Excitern

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth speakers
    • Apple
    • Compatible
  • Electrical values
    • Output power
    • 2x 5 W
  • Interfaces
    • Connection
    • Screw
  • Packaging
    • Packaging
    • Retail

Enjoy invisible music comfort!

The SOUND WAVER for installation: Exciter and Bluetooth receiver as an invisible sound system for universal installation situations.
The combination of a compact BTR 205 Bluetooth receiver and the exciters enables easy installation of invisible sound systems e.g. in ceilings, cabinets, behind mirrors and countless other installation situations.

Thanks to its compact dimensions, the BTR 205 with built-in stereo amplifier fits everywhere, even in tight spaces.

The combination of a compact BTR 205 Bluetooth receiver and the WHD exciters enables easy installation of invisible sound systems e.g. in ceilings, cabinets, behind mirrors and countless other installation situations.

For example, the exciters can be fitted under desks, on ceilings, attached to window panes or mirrors, installed in kitchens and cabinets. This creates a completely invisible sound system with surprisingly good sound quality. Mirrors, cabinets or ceilings turn into speakers!



Manufacturer : WHD
Factory number : 124-025-03-002-00
Package weight : 0.923 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth speakers
    • Apple
    • Compatible
  • Electrical values
    • Output power
    • 2x 5 W
  • Interfaces
    • Connection
    • Screw
  • Packaging
    • Packaging
    • Retail
Datasheet/manual