reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TERRATEC 130658 :: loudspeaker balls

Item-No.: TERRATEC 130658
€49,00



Bargain Item!
Limited amount available.

Terratec Concert BT Mobile Stereo

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth speakers
    • Apple
    • Compatible
    • Colour
    • Black
  • Electrical values
    • Output power
    • 2x 1.5 W
    • Accumulator
    • LiPol 900 mAh
  • Interfaces
    • Connection
    • 3.5 mm jack, micro USB
    • Bluetooth
    • V 2.1
  • Measures
    • Ø
    • 90 mm
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • Micro USB
Circular stereo sound
The two CONCERT BT loudspeaker balls made by TERRATEC provide for mobile stereo sound with outstanding design. Wireless music replay via Bluetooth. All devices which are at least Bluetooth standard 2.1 can be used as audio source. The connection is maintained up to a distance of 10 meters. If you do not have a Bluetooth source it is possible to connect the MP3-Player and similar devices also via AUX cable to the stereo loudspeakers. Each box has an output of 1.5 watts RMS.

Strong accumulator, compact shape
The accumulator of the loudspeakers guarantees four hours of listening pleasure without additional power requirement. It is charged with the micro USB cable included in the delivery. There are five control elements on the music balls. These elements allow replaying, stopping, pausing of the replay and to control the volume of the music. The TERRATEC CONCERT BT STEREO with a diameter of nine centimetres only weights 274 grams.

Features
• 2 x 1.5 watts RMS
• Built-in 900 mAh lithium polymer accumulator for up to 4 hours replay
• Control via operating buttons on the loudspeakers (Stop, play, pause, increasing/drecreasing volume)
• Range 10 meters

External connections
• AUX (Line In) input for external devices (3.5 mm jack plug)
• Micro USB to charge the accumulator

System requirements
• Works with all compatible Bluetooth devices e.g. iPAD, iPhone, Android, Windows Phone, Notebook, PC and Mac

Scope of delivery
• TERRATEC CONCERT BT MOBILE STEREO
• USB power supply unit
• Micro USB cable
• Quick start guide
• Service card



Manufacturer : TERRATEC
Factory number : 130658
Package weight : 0.816 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth speakers
    • Apple
    • Compatible
    • Colour
    • Black
  • Electrical values
    • Output power
    • 2x 1.5 W
    • Accumulator
    • LiPol 900 mAh
  • Interfaces
    • Connection
    • 3.5 mm jack, micro USB
    • Bluetooth
    • V 2.1
  • Measures
    • Ø
    • 90 mm
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • Micro USB
Datasheet/manual