reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPEAKER SHELF WS :: Wall shelf with integrated Bluetooth speakers

Item-No.: SPEAKER SHELF WS
Colour:

€59,95
Category of goods: 0

SPEAKER SHELF WS

  • Product Description
  • Technical information
  • General
    • Type
    • Soundboard
    • Apple
    • Compatible
    • Colour
    • White
  • Electrical values
    • Output power
    • 2x 20 W
    • Frequency range
    • 30 … 20000 Hz
    • Accumulator
    • 3.7 V Li-Ion
    • Operating voltage
    • 5 V / 1 A V
  • Interfaces
    • Connection
    • micro USB
    • Bluetooth
    • V 3.0
  • Measures
    • Width
    • 800 mm
    • Depth
    • 235 mm
    • Height
    • 38 mm
  • Packaging
    • Packaging
    • Retail
Shelf with integrated Bluetooth speakers.

  • Bluetooth® 3.0
  • Range of up to 10 m
  • 40-W speakers
  • Rich sound
  • Li-ion battery installed
  • Up to 24 hours of playback time
  • Load capacity of 25 kg



Manufacturer : DURALINE
Package weight : 3.181 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soundboard
    • Apple
    • Compatible
    • Colour
    • White
  • Electrical values
    • Output power
    • 2x 20 W
    • Frequency range
    • 30 … 20000 Hz
    • Accumulator
    • 3.7 V Li-Ion
    • Operating voltage
    • 5 V / 1 A V
  • Interfaces
    • Connection
    • micro USB
    • Bluetooth
    • V 3.0
  • Measures
    • Width
    • 800 mm
    • Depth
    • 235 mm
    • Height
    • 38 mm
  • Packaging
    • Packaging
    • Retail
Datasheet/manual