reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOUNDWAVER :: Bluetooth receiver and exciter

Item-No.: SOUNDWAVER
€48,95
Category of goods: 0


SOUNDWAVER

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth speakers
    • Technology
    • With exciter
    • Apple
    • Compatible
    • Colour
    • Black
  • Interfaces
    • Connection
    • 3.5 mm jack, micro USB
  • Packaging
    • Packaging
    • Retail

Turn surfaces into speakers — mirrors, furniture and glass surfaces become "music-players"

The SOUNDWAVER is an innovative 360° structure-borne-noise transducer. It turns any hard surface such as wood, glass or metal into a resonance body with which you can listen to your music with astonishing sound quality. Different devices, such as computers, laptops, touchpads or smartphones can be connected via a 3.5-mm audio connector or via Bluetooth V2.0. Power is supplied to the built-in, rechargeable batteries via a USB port e.g on a computer.

Technical data
• Operating voltage: 5 V via USB
• Audio inputs: 3.5-mm jack plug
• Other connections: mini USB
• Dimensions: 54 x 63 mm
• Material: metal
• Colour: black
• Accessories: charging cable



Manufacturer : WHD
Factory number : 114-500-01-001-00
Package weight : 0.495 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth speakers
    • Technology
    • With exciter
    • Apple
    • Compatible
    • Colour
    • Black
  • Interfaces
    • Connection
    • 3.5 mm jack, micro USB
  • Packaging
    • Packaging
    • Retail
Datasheet/manual