reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


S2G 10104 :: Bluetooth loudspeaker

Item-No.: S2G 10104
Colour:

€29,99




Sound2go Watercube blue

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth speakers
    • Technology
    • Buoyant
    • Apple
    • Compatible
    • Colour
    • Cobalt blue
  • Electrical values
    • Output power
    • 3 W
    • Frequency range
    • 100 ... 20000 Hz
  • Interfaces
    • Connection
    • micro USB
  • Measures
    • Width
    • 50 mm
    • Depth
    • 50 mm
    • Height
    • 50 mm
  • Weights
    • Weight
    • 0.073 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • micro USB Typ B

The Watercube is the ideal speaker for sports enthusiasts, weighing in at just 73 grams. The Watercube is completely covered by a silicone case, ensuring that it is well-protected, even if it is temporarily submersed in water. The attached carabiner lets you attach it quickly to your trousers, parasol or beach volleyball net. Measuring just 50 x 50 x 50 mm, this small but impressive speaker comes with additional features such as a hands-free function with a built-in microphone, an easy-to-use multifunctional button and a power output of 3 W. However, despite its small size and attractive price, the sound produced by this speaker should not be underestimated.

Highlights
  • Bluetooth range: 10 meters

  • Alarm function (from a distance of 10 meters)

  • Hands-free function

  • Multifunctional buttons for operating the device

  • Camera shutter function

  • Micro-USB charging connection

  • Eyelet and carabiner

  • Silicone protective case




Manufacturer : SOUND2GO
Factory number : 10104
Package weight : 0.278 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth speakers
    • Technology
    • Buoyant
    • Apple
    • Compatible
    • Colour
    • Cobalt blue
  • Electrical values
    • Output power
    • 3 W
    • Frequency range
    • 100 ... 20000 Hz
  • Interfaces
    • Connection
    • micro USB
  • Measures
    • Width
    • 50 mm
    • Depth
    • 50 mm
    • Height
    • 50 mm
  • Weights
    • Weight
    • 0.073 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • micro USB Typ B
Datasheet/manual