reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


S2G 10084 :: Bluetooth speaker

Item-No.: S2G 10084
€39,00
Category of goods: 0
Bargain Item!
Limited amount available.

Sound2Go Waterboom schwarz/blau

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth speakers
    • Apple
    • Compatible
    • Colour
    • Blue
  • Electrical values
    • Output power
    • 3x 3 W
  • Interfaces
    • Connection
    • micro USB
  • Measures
    • Width
    • 182 mm
    • Depth
    • 70 mm
    • Height
    • 70 mm
  • Weights
    • Weight
    • 0.240 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • micro USB Typ B
As the name suggests, the S2G Waterboom is our "water specialist".

Up to ten hours of battery life, 3x3 watt output, media transfer via Bluetooth and AUX-in



Manufacturer : SOUND2GO
Factory number : 10084
Package weight : 0.646 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth speakers
    • Apple
    • Compatible
    • Colour
    • Blue
  • Electrical values
    • Output power
    • 3x 3 W
  • Interfaces
    • Connection
    • micro USB
  • Measures
    • Width
    • 182 mm
    • Depth
    • 70 mm
    • Height
    • 70 mm
  • Weights
    • Weight
    • 0.240 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • micro USB Typ B
Datasheet/manual