reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NITROX M9 :: Bluetooth loudspeaker

Item-No.: NITROX M9
€28,95
Category of goods: 0


Coba NitroX Bluetooth® Speaker M9

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth speakers
    • Apple
    • Compatible
  • Electrical values
    • Output power
    • 2x 3 W
    • Frequency range
    • 90 ... 18000 Hz
  • Interfaces
    • Connection
    • 3.5 mm jack, USB
    • Bluetooth
    • V 3.0
  • Measures
    • Width
    • 185 mm
    • Depth
    • 28 mm
    • Height
    • 75 mm
  • Packaging
    • Packaging
    • Retail

Are you still looking for a mobile loudspeaker with good sound quality?
Then the new Bluetooth® M9 speaker is the right choice for you.

Just one charge of the built-in rechargeable battery lets you enjoy your music for up to 8 hours, because with 2x 3 W of output power, the M9 is one of the most powerful Bluetooth® active loudspeakers on the market. However, it has a compact size of just 75 x185 x 28 mm, so it fits in almost any pocket. Thanks to the built-in Bluetooth® technology, its use is therefore no longer limited to a specific location.

Thanks to the practical phone function on the M9, you can also make phone calls while listening to music! The music is automatically interrupted for an incoming call and you can accept the call. The music then starts again after the end of the call. Of course, you can also use the M9 without Bluetooth-enabled devices: it has an AUX input (3.5 mm jack, cable included) and a TF card slot for this purpose. The high-gloss, white housing, offset with silver loudspeaker grille and chrome controls, give the Bluetooth® M9 speaker an elegant look.

• Ports: 1 x AUX input (3.5 mm jack), 1 x TF card slot (max. 32 GB), 1 x USB
• Controls: power button/reset button/back button/loudspeaker button/jump/loudspeaker volume button /play and pause button/function button
• Input voltage: USB DC 5 V
• Output power: 3 W x 2
• Frequency response: 90Hz–18 kHz
• Impedance: 4 ohm
• Sound pressure: 85 db + 3 db
• THD (Total Harmonic Distortion): ± 0.3%
• Bluetooth® version: 3.0 + EDR
• Range of Bluetooth®: 10 m
• Battery capacity: 800 mAh
• Charging time: 4 hours
• Max. playing time: 8 hours
• LED: 1 x power/1 x Bluetooth/1 x battery charging
• Dimensions (H x W x D): 75 x 185 x 28mm



Manufacturer : COBA
Factory number : 88885243
Package weight : 0.467 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth speakers
    • Apple
    • Compatible
  • Electrical values
    • Output power
    • 2x 3 W
    • Frequency range
    • 90 ... 18000 Hz
  • Interfaces
    • Connection
    • 3.5 mm jack, USB
    • Bluetooth
    • V 3.0
  • Measures
    • Width
    • 185 mm
    • Depth
    • 28 mm
    • Height
    • 75 mm
  • Packaging
    • Packaging
    • Retail
Datasheet/manual