reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NITROX M7 :: Bluetooth loudspeaker

Item-No.: NITROX M7
€24,95
Category of goods: 0


Coba NitroX Bluetooth® Speaker M7

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth speakers
    • Apple
    • Compatible
  • Electrical values
    • Output power
    • 3 W
    • Frequency range
    • 100 ... 20000 Hz
  • Interfaces
    • Connection
    • 3.5 mm jack, USB
    • Bluetooth
    • V 3.0
  • Measures
    • Width
    • 113 mm
    • Depth
    • 29 mm
    • Height
    • 75 mm
  • Packaging
    • Packaging
    • Retail

Enjoy unlimited music pleasure with the M7 mobile Bluetooth speaker.

Are you still searching for a solution that lets you listen to music during celebrations in the garden, on the beach or throughout the house?
Then the new Bluetooth M7 speaker can help you achieve this unlimited music enjoyment.

Thanks to its small size, the built-in battery and the integrated Bluetooth® technology, the music no longer depends on where you are. The telephone and sound recording function also let you make hands-free calls when listening to music. Of course, you can also operate the Bluetooth® M7 speaker via a power socket and a cable connection to with your mobile phone.

• Ports: 1 x AUX input (3.5 mm jack), 1 x USB
• Controls: power switch
• Loudspeaker button
• Call acceptance button
• Input voltage: USB DC 5 V
• Output power: 3 W
• Frequency response: 100 Hz - 20 KHz
• Bluetooth® version: 3.0 + EDR
• Range of Bluetooth®: 10 m
• Battery capacity: 650 mAh
• Charging time: three hours
• Max. playing time: 8 - 10 hours
• LED: 1 x power
• Dimensions (H x W x D): 75 x 113 x 29mm



Manufacturer : COBA
Factory number : 88885247
Package weight : 0.315 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth speakers
    • Apple
    • Compatible
  • Electrical values
    • Output power
    • 3 W
    • Frequency range
    • 100 ... 20000 Hz
  • Interfaces
    • Connection
    • 3.5 mm jack, USB
    • Bluetooth
    • V 3.0
  • Measures
    • Width
    • 113 mm
    • Depth
    • 29 mm
    • Height
    • 75 mm
  • Packaging
    • Packaging
    • Retail
Datasheet/manual