reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MUSICMAN 4356 :: Bluetooth speaker, white

Item-No.: MUSICMAN 4356
€19,90
Category of goods: 0
Bargain Item!
Limited amount available.

MusicMan NANO BT Soundstation BT-X7 weiß

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth speakers
    • Apple
    • Compatible
    • Colour
    • White
  • Interfaces
    • Connection
    • 3.5-mm jack, micro USB, USB
    • Bluetooth
    • V 3.0
  • Packaging
    • Packaging
    • Retail

Probably the smallest speaker in the world!
Ideal for on-the-go, easy installation, crystal clear sound

  • Easy connection with Bluetooth-compatible devices

  • Audio playback via 3.5 mm line-IN input

  • Integrated hands-free calling with the built-in microphone

  • Built-in, rechargeable lithium polymer 300 mAh battery

  • Playback time approx. 4 hours at medium volume

  • Bluetooth version 3.0

  • 2W output power




Manufacturer : TECHNAXX
Factory number : 4356
Package weight : 0.085 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth speakers
    • Apple
    • Compatible
    • Colour
    • White
  • Interfaces
    • Connection
    • 3.5-mm jack, micro USB, USB
    • Bluetooth
    • V 3.0
  • Packaging
    • Packaging
    • Retail
Datasheet/manual